Part Details for NPA-500B-005D by Amphenol Advanced Sensors
Results Overview of NPA-500B-005D by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPA-500B-005D Information
NPA-500B-005D by Amphenol Advanced Sensors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN | |
SF-100GLB0W00-5DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-5DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 5dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SN74ALS1005DR | Texas Instruments | Hex Inverters With Open-Collector Outputs 14-SOIC 0 to 70 |
Price & Stock for NPA-500B-005D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1136
|
Newark | Pressure Sensor, Diff, 5Psi, Soic, Pressure Type:Differential, Operating Pressure Min:-, Operatin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$18.6900 | Buy Now |
DISTI #
70237962
|
RS | Pressure Sensor, Analog Amplified, 5 VDC, Calibrated, Barbed, 5 PSI, Differential | Amphenol Advance... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8600 / $27.5300 | RFQ |
DISTI #
AASNPA-500B-005D
|
Heilind Electronics | 5 PSID | Americas - 0 in Stock |
|
Buy Now |