Part Details for NPA-300B-005G by Amphenol Advanced Sensors
Overview of NPA-300B-005G by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1005GB-GAG-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD166005GR-E1-AZ | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, / | |
R5S77641D300BG | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) |
Price & Stock for NPA-300B-005G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3662
|
Newark | Pressure Sensor, 5Psi, Gauge, Analogue Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-300B-005G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$24.0400 | Buy Now |
DISTI #
71675462
|
RS | NPA Series Amplified output (3.3vdc supply), Barbed Ports - Tape and Reel, 5 PS | Amphenol Advanced Sensors NPA-300B-005G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$23.9600 / $25.9100 | Buy Now |
|
Future Electronics | 3.3 V Barbed 2.5 kPa Gauge Analog Excitation Calibrated Pressure Novasensor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$23.8400 | Buy Now |
DISTI #
AASNPA-300B-005G
|
Heilind Electronics | 5 PSIG | Americas - 0 in Stock |
|
Buy Now |