Part Details for NPA-300B-005G/BKN by Amphenol Corporation
Overview of NPA-300B-005G/BKN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5300BRTZ-500RL7 | Analog Devices | 8-BIT Vout DAC I.C. | |
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT |
Price & Stock for NPA-300B-005G/BKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPA300B005GBKN-0
|
TME | Sensor: pressure Min Qty: 2 | 25 |
|
$29.9416 / $34.5887 | Buy Now |
DISTI #
C1S116736779694
|
Chip1Stop | Other sensors | 25 |
|
$32.0000 / $33.5000 | Buy Now |