Part Details for NPA-100B-005D by Amphenol Corporation
Overview of NPA-100B-005D by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-5DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-5DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 5dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for NPA-100B-005D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPA-100B-005D
|
Avnet Americas | Pressure Sensor 0.1V to 0.166V 0psi to 5psi Differential 14-Pin SOIC T/R - Tape and Reel (Alt: NPA-100B-005D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$14.0306 | Buy Now |
DISTI #
527-NPA-100-B-005D
|
Mouser Electronics | Board Mount Pressure Sensors 5 PSI RoHS: Compliant | 91 |
|
$21.3800 / $22.7400 | Buy Now |
DISTI #
NPA-100B-005D
|
Avnet Abacus | - Tape and Reel (Alt: NPA-100B-005D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPA-100B-005D
NPA-100B-005D CAD Models
NPA-100B-005D Part Data Attributes
|
NPA-100B-005D
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPA-100B-005D
Amphenol Corporation
Differential, 1.5%, 100-166mV, Rectangular, Surface Mount, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Breadth | 7.52 mm | |
Body Height | 3.3 mm | |
Body Length or Diameter | 11.36 mm | |
JESD-609 Code | e4 | |
Linearity (%) | 0.25 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 10MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100-166mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |