Part Details for NP90N03VLG-E1-AY by Renesas Electronics Corporation
Overview of NP90N03VLG-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP90N03VLG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP90N03VLG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
FIDO5100BBCZ | Analog Devices | REM Switch |
Part Details for NP90N03VLG-E1-AY
NP90N03VLG-E1-AY CAD Models
NP90N03VLG-E1-AY Part Data Attributes
|
NP90N03VLG-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP90N03VLG-E1-AY
Renesas Electronics Corporation
Power MOSFETs for Automotive, MP-3ZP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3ZP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004ZP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NP90N03VLG-E1-AY
This table gives cross-reference parts and alternative options found for NP90N03VLG-E1-AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP90N03VLG-E1-AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP90N03VLG-E2-AY | Power MOSFETs for Automotive, MP-3ZP, /Embossed Tape | Renesas Electronics Corporation | NP90N03VLG-E1-AY vs NP90N03VLG-E2-AY |
IPD90N03S4L-03 | Power Field-Effect Transistor, 90A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | NP90N03VLG-E1-AY vs IPD90N03S4L-03 |
MDU1517RH | Power Field-Effect Transistor, 96A I(D), 30V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN56, 8 PIN | MagnaChip Semiconductor Ltd | NP90N03VLG-E1-AY vs MDU1517RH |