Transistors
NP83P06PDG
Description: 83A, 60V, 0.012ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, MP-25ZP, TO-263, 3 PIN

Overview of NP83P06PDG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
NP83P06PDG-E2-AY Renesas Electronics Corporation Power MOSFETs for Automotive
NP83P06PDG-E1-AY Renesas Electronics Corporation Power MOSFETs for Automotive

CAD Models for NP83P06PDG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NP83P06PDG by Renesas Electronics Corporation

NP83P06PDG
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
D2PAK
Package Description
MP-25ZP, TO-263, 3 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
240 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
83 A
Drain-source On Resistance-Max
0.012 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Pulsed Drain Current-Max (IDM)
249 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NP83P06PDG
    Renesas Electronics Corporation
    83A, 60V, 0.012ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, MP-25ZP, TO-263, 3 PIN
    VS

Related Parts for NP83P06PDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NP83P06PDG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NP83P06PDG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of NP83P06PDG would you like to use for your alert(s)?
  • Please alert me when NP83P06PDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NP83P06PDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NP83P06PDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NP83P06PDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NP83P06PDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NP83P06PDG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: