Part Details for NP83P06PDG-E1-AY by Renesas Electronics Corporation
Overview of NP83P06PDG-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NP83P06PDG-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6186
|
Newark | Low Voltage Power Mosfet |Renesas NP83P06PDG-E1-AY Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3900 | Buy Now |
DISTI #
NP83P06PDG-E1-AYCT-ND
|
DigiKey | MOSFET P-CH 60V 83A TO263 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2775 In Stock |
|
$1.6750 / $3.5900 | Buy Now |
DISTI #
NP83P06PDG-E1-AY
|
Avnet Americas | Trans MOSFET P-CH 60V 83A 3-Pin(2+Tab) TO-263 T/R - Tape and Reel (Alt: NP83P06PDG-E1-AY) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7018 / $1.9430 | Buy Now |
DISTI #
968-NP83P06PDG-E1-AY
|
Mouser Electronics | MOSFET LOW VOLTAGE POWER MOSFET RoHS: Compliant | 774 |
|
$1.7400 / $3.5800 | Buy Now |
|
Future Electronics | NP83P06PDG Series P-Channel 60 V 8.8 mOhm 190 nC Switching MosFet - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 800 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.8300 / $2.1900 | Buy Now |
|
Renesas Electronics America | MOSFET P-CH 60V 83A TO263 Min Qty: 1 Container: Tape & Reel (TR) | 2775 |
|
$1.6750 / $3.5900 | Buy Now |
DISTI #
NP83P06PDG-E1-AY
|
Avnet Americas | Trans MOSFET P-CH 60V 83A 3-Pin(2+Tab) TO-263 T/R - Tape and Reel (Alt: NP83P06PDG-E1-AY) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7018 / $1.9430 | Buy Now |
DISTI #
NP83P06PDG-E1-AY
|
Avnet Silica | Trans MOSFET P-CH 60V 83A 3-Pin(2+Tab) TO-263 T/R (Alt: NP83P06PDG-E1-AY) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NP83P06PDG-E1-AY
NP83P06PDG-E1-AY CAD Models
NP83P06PDG-E1-AY Part Data Attributes:
|
NP83P06PDG-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP83P06PDG-E1-AY
Renesas Electronics Corporation
Power MOSFETs for Automotive, MP-25ZP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25ZP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 83 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 249 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NP83P06PDG-E1-AY
This table gives cross-reference parts and alternative options found for NP83P06PDG-E1-AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP83P06PDG-E1-AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP83P06PDG-E1-AY | Power Field-Effect Transistor, 83A I(D), 60V, 0.012ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, MP-25ZP, TO-263, 3 PIN | NEC Electronics Group | NP83P06PDG-E1-AY vs NP83P06PDG-E1-AY |