-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFETs for Automotive, HSON, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6181
|
Newark | Power Trs2 |Renesas NP75N04YLG-E1-AY Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 | Buy Now |
DISTI #
559-NP75N04YLG-E1-AYCT-ND
|
DigiKey | ABU / MOSFET Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4549 In Stock |
|
$0.9127 / $2.1000 | Buy Now |
DISTI #
NP75N04YLG-E1-AY
|
Avnet Americas | Transistor MOSFET N-Channel 40V 75A 8-Pin HSON T/R - Tape and Reel (Alt: NP75N04YLG-E1-AY) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8966 / $1.0237 | Buy Now |
DISTI #
968-NP75N04YLG-E1-AY
|
Mouser Electronics | MOSFET POWER TRS2 RoHS: Compliant | 2400 |
|
$0.9120 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Renesas Electronics America | ABU / MOSFET Min Qty: 1 Container: Tape & Reel (TR) | 4549 |
|
$0.9127 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NP75N04YLG-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP75N04YLG-E1-AY
Renesas Electronics Corporation
Power MOSFETs for Automotive, HSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HSON | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PLSN0008KA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |