Part Details for NP74N04YUG-E1-AY by Renesas Electronics Corporation
Overview of NP74N04YUG-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NP74N04YUG-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NP74N04YUG-E1-AYCT-ND
|
DigiKey | MOSFET N-CH 40V 75A 8HSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.7725 / $1.8400 | Buy Now |
DISTI #
NP74N04YUG-E1-AY
|
Avnet Americas | Trans MOSFET N-CH 40V 75A 8-Pin HSON T/R - Tape and Reel (Alt: NP74N04YUG-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7849 / $0.8961 | Buy Now |
DISTI #
968-NP74N04YUG-E1-AY
|
Mouser Electronics | MOSFET AUTOMOTIVE MOS 8P HSON(SINGLE) UMOS4 RoHS: Compliant | 0 |
|
$0.7720 / $1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9510 | Buy Now |
|
Renesas Electronics America | MOSFET N-CH 40V 75A 8HSON Min Qty: 1 Container: Tape & Reel (TR) | 5000 |
|
$0.7725 / $1.8400 | Buy Now |
DISTI #
NP74N04YUG-E1-AY
|
Avnet Americas | Trans MOSFET N-CH 40V 75A 8-Pin HSON T/R - Tape and Reel (Alt: NP74N04YUG-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7849 / $0.8961 | Buy Now |
Part Details for NP74N04YUG-E1-AY
NP74N04YUG-E1-AY CAD Models
NP74N04YUG-E1-AY Part Data Attributes:
|
NP74N04YUG-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP74N04YUG-E1-AY
Renesas Electronics Corporation
Power MOSFETs for Automotive, HSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HSON | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 8 | |
Manufacturer Package Code | PLSN0008KA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 400 pF | |
JESD-30 Code | R-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 120 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |