Part Details for NP7-12F1 by EnerSys
Overview of NP7-12F1 by EnerSys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE5018812F1 | Amphenol Communications Solutions | Modular Jack, Input Output Connectors - Cat6A, Single Port, 8P8C, Right Angle, With Shield, With LEDs | |
133-512F-12D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS | |
133-512F-11H | Amphenol Communications Solutions | Paladin 5-Pair, 14 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP |
Price & Stock for NP7-12F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3414-NP7-12F1-ND
|
DigiKey | BATTERY LEAD ACID 12V 7AH 12V Min Qty: 8 Container: Case MARKETPLACE PRODUCT |
56 In Stock |
|
$26.5600 / $34.7300 | Buy Now |