Part Details for NP65-12FR by Yuasa Battery Inc
Overview of NP65-12FR by Yuasa Battery Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85412FRTZ-T7A | Renesas Electronics Corporation | Wide VIN 150mA Synchronous Buck Regulator | |
ISL85012FRZ-T7A | Renesas Electronics Corporation | 12A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for NP65-12FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2912-NP65-12FR-ND
|
DigiKey | BATTERY LEAD ACID 12V 65AH Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$240.2500 / $322.6200 | Buy Now |