Part Details for NP5S15801CA22 by Vishay Sfernice
Overview of NP5S15801CA22 by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NP5S15801CA22
NP5S15801CA22 CAD Models
NP5S15801CA22 Part Data Attributes
|
NP5S15801CA22
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
NP5S15801CA22
Vishay Sfernice
RESISTOR, METAL FILM, 0.5 W, 0.25 %, 25 ppm, 15800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRICISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 8.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101 | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for NP5S15801CA22
This table gives cross-reference parts and alternative options found for NP5S15801CA22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP5S15801CA22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC65LFD15K8CT | Fixed Resistor, Metal Film, 0.5W, 15800ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | NP5S15801CA22 vs RC65LFD15K8CT |
MF50TTC2515K8+/-0.25% | RESISTOR, METAL FILM, 0.5W, 0.25%, 25ppm, 15800ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | Precision Resistive Products Inc | NP5S15801CA22 vs MF50TTC2515K8+/-0.25% |
RC65LFD15K8CB | Fixed Resistor, Metal Film, 0.5W, 15800ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | NP5S15801CA22 vs RC65LFD15K8CB |
PR5-15.8KCI | RESISTOR, METAL FILM, 0.5W, 0.25%, 25ppm, 15800ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | NP5S15801CA22 vs PR5-15.8KCI |