-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFETs for Automotive, MP-25ZK, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP50P06KDG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP50P06KDG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZK, /Embossed Tape | |
FIDO5100BBCZ | Analog Devices | REM Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2736
|
Newark | Mosfet, P -Ch, 60V, 50A, To-263 Rohs Compliant: Yes |Renesas NP50P06KDG-E1-AY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1913 |
|
$1.9200 / $2.9100 | Buy Now |
DISTI #
559-NP50P06KDG-E1-AYCT-ND
|
DigiKey | MOSFET P-CH 60V 50A TO263 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4820 In Stock |
|
$1.1763 / $2.9900 | Buy Now |
DISTI #
NP50P06KDG-E1-AY
|
Avnet Americas | Trans MOSFET P-CH 60V 50A 3-Pin(2+Tab) TO-263 T/R - Tape and Reel (Alt: NP50P06KDG-E1-AY) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2550 | Buy Now |
DISTI #
968-NP50P06KDG-E1-AY
|
Mouser Electronics | MOSFETs LOW VOLTAGE POWER MOSFET RoHS: Compliant | 1130 |
|
$1.2100 / $2.8000 | Buy Now |
|
Future Electronics | NP50P06KDG Series P-Channel 60 V 17 mOhm 95 nC Switching MosFet - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Renesas Electronics America | MOSFET P-CH 60V 50A TO263 Min Qty: 1 Container: Tape & Reel (TR) | 4820 |
|
$1.1763 / $2.9900 | Buy Now |
DISTI #
NP50P06KDG-E1-AY
|
Avnet Silica | Trans MOSFET P-CH 60V 50A 3-Pin(2+Tab) TO-263 T/R (Alt: NP50P06KDG-E1-AY) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NP50P06KDG-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP50P06KDG-E1-AY
Renesas Electronics Corporation
Power MOSFETs for Automotive, MP-25ZK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25ZK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AK-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 106 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NP50P06KDG-E1-AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP50P06KDG-E1-AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP50P06KDG-E2-AY | Power MOSFETs for Automotive, MP-25ZK, /Embossed Tape | Renesas Electronics Corporation | NP50P06KDG-E1-AY vs NP50P06KDG-E2-AY |