Part Details for NP36P06KDG-E1-AY by Renesas Electronics Corporation
Overview of NP36P06KDG-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP36P06KDG-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2733
|
Newark | Mosfet, P -Ch, 60V, 36A, To-263 Rohs Compliant: Yes |Renesas NP36P06KDG-E1-AY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 650 |
|
$0.9770 / $2.2500 | Buy Now |
DISTI #
559-NP36P06KDG-E1-AYCT-ND
|
DigiKey | MOSFET P-CH 60V 36A TO263 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2742 In Stock |
|
$0.9399 / $2.1700 | Buy Now |
DISTI #
NP36P06KDG-E1-AY
|
Avnet Americas | Trans MOSFET P-CH 60V 36A 3-Pin(2+Tab) TO-263 T/R - Tape and Reel (Alt: NP36P06KDG-E1-AY) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9233 / $1.0541 | Buy Now |
DISTI #
968-NP36P06KDG-E1-AY
|
Mouser Electronics | MOSFET LOW VOLTAGE POWER MOSFET RoHS: Compliant | 2365 |
|
$0.9390 / $2.1600 | Buy Now |
|
Future Electronics | NP36P06KDG Series P-Channel 60 V 29.5 mOhm 54 nC Switching MOSFET - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.3000 / $1.5600 | Buy Now |
|
Renesas Electronics America | MOSFET P-CH 60V 36A TO263 Min Qty: 1 Container: Tape & Reel (TR) | 2742 |
|
$0.9399 / $2.1700 | Buy Now |
DISTI #
NP36P06KDG-E1-AY
|
Avnet Americas | Trans MOSFET P-CH 60V 36A 3-Pin(2+Tab) TO-263 T/R - Tape and Reel (Alt: NP36P06KDG-E1-AY) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9233 / $1.0541 | Buy Now |
|
Chip1Cloud | Trans MOSFET P-CH 60V 36A Automotive 3-Pin(2+Tab) D2PAK T/R / MOSFET P-CH 60V 36A TO-263 | 9200 |
|
RFQ | |
DISTI #
3941841
|
element14 Asia-Pacific | MOSFET, P -CH, 60V, 36A, TO-263 RoHS: Compliant Min Qty: 1 Container: Each | 650 |
|
$1.0637 / $2.2825 | Buy Now |
DISTI #
3941841
|
Farnell | MOSFET, P -CH, 60V, 36A, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 650 |
|
$1.0123 / $2.4556 | Buy Now |
Part Details for NP36P06KDG-E1-AY
NP36P06KDG-E1-AY CAD Models
NP36P06KDG-E1-AY Part Data Attributes:
|
NP36P06KDG-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP36P06KDG-E1-AY
Renesas Electronics Corporation
Power MOSFETs for Automotive, MP-25ZK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25ZK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 54 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.0375 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 56 W | |
Pulsed Drain Current-Max (IDM) | 108 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |