Part Details for NP36P04SDG-E1-AY by Renesas Electronics Corporation
Overview of NP36P04SDG-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NP36P04SDG-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6169
|
Newark | Mp-3Zk Potr-Mosfet Low |Renesas NP36P04SDG-E1-AY Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 | Buy Now |
DISTI #
559-NP36P04SDG-E1-AYCT-ND
|
DigiKey | MOSFET P-CH 40V 36A TO252 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10833 In Stock |
|
$0.7200 / $1.7200 | Buy Now |
DISTI #
NP36P04SDG-E1-AY
|
Avnet Americas | Trans MOSFET P-CH 40V 36A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: NP36P04SDG-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7315 / $0.8352 | Buy Now |
DISTI #
968-NP36P04SDG-E1-AY
|
Mouser Electronics | MOSFET MP-3ZK PoTr-MOSFET Low RoHS: Compliant | 2315 |
|
$0.7200 / $1.7200 | Buy Now |
|
Future Electronics | MOSFET MP-3ZK PoTr-MOSFET Low RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7300 / $0.7550 | Buy Now |
|
Renesas Electronics America | MOSFET P-CH 40V 36A TO252 Min Qty: 1 Container: Tape & Reel (TR) | 10833 |
|
$0.7200 / $1.7200 | Buy Now |
DISTI #
NP36P04SDG-E1-AY
|
Avnet Americas | Trans MOSFET P-CH 40V 36A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: NP36P04SDG-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7315 / $0.8352 | Buy Now |
DISTI #
NP36P04SDG-E1-AY
|
Avnet Asia | Trans MOSFET P-CH 40V 36A 3-Pin(2+Tab) TO-252 T/R (Alt: NP36P04SDG-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NP36P04SDG-E1-AY
|
Avnet Silica | Trans MOSFET P-CH 40V 36A 3-Pin(2+Tab) TO-252 T/R (Alt: NP36P04SDG-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET P-CH 40V 36A TO-252 | 33152 |
|
RFQ |
Part Details for NP36P04SDG-E1-AY
NP36P04SDG-E1-AY CAD Models
NP36P04SDG-E1-AY Part Data Attributes:
|
NP36P04SDG-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP36P04SDG-E1-AY
Renesas Electronics Corporation
Power MOSFETs for Automotive, MP-3ZK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3ZK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004ZV-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 67 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.0235 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 280 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 56 W | |
Pulsed Drain Current-Max (IDM) | 108 A | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |