Part Details for NP36P04KDG-E1-AY by Renesas Electronics Corporation
Overview of NP36P04KDG-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NP36P04KDG-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6168
|
Newark | Low Voltage Power Mosfet |Renesas NP36P04KDG-E1-AY Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3600 | Buy Now |
DISTI #
559-NP36P04KDG-E1-AYCT-ND
|
DigiKey | MOSFET P-CH 40V 36A TO263 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2391 In Stock |
|
$0.9851 / $2.2700 | Buy Now |
DISTI #
NP36P04KDG-E1-AY
|
Avnet Americas | Trans MOSFET P-CH 40V 36A 3-Pin(2+Tab) TO-263 T/R - Tape and Reel (Alt: NP36P04KDG-E1-AY) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9677 / $1.1049 | Buy Now |
DISTI #
968-NP36P04KDG-E1-AY
|
Mouser Electronics | MOSFET LOW VOLTAGE POWER MOSFET RoHS: Compliant | 1600 |
|
$0.9850 / $2.2600 | Buy Now |
|
Future Electronics | Low voltage power mosfet, SMD/SMT, TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.0000 / $1.0500 | Buy Now |
|
Renesas Electronics America | MOSFET P-CH 40V 36A TO263 Min Qty: 1 Container: Tape & Reel (TR) | 2391 |
|
$0.9851 / $2.2700 | Buy Now |
DISTI #
NP36P04KDG-E1-AY
|
Avnet Americas | Trans MOSFET P-CH 40V 36A 3-Pin(2+Tab) TO-263 T/R - Tape and Reel (Alt: NP36P04KDG-E1-AY) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9677 / $1.1049 | Buy Now |
DISTI #
NP36P04KDG-E1-AY
|
Avnet Silica | Trans MOSFET P-CH 40V 36A 3-Pin(2+Tab) TO-263 T/R (Alt: NP36P04KDG-E1-AY) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET P-CH 40V 36A TO-263 | 20000 |
|
RFQ | |
DISTI #
4307230
|
Farnell | MOSFET, P-CH, 40V, 36A, TO-263 RoHS: Compliant Min Qty: 1600 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0313 | Buy Now |
Part Details for NP36P04KDG-E1-AY
NP36P04KDG-E1-AY CAD Models
NP36P04KDG-E1-AY Part Data Attributes:
|
NP36P04KDG-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP36P04KDG-E1-AY
Renesas Electronics Corporation
Power MOSFETs for Automotive, MP-25ZK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25ZK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.0235 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 56 W | |
Pulsed Drain Current-Max (IDM) | 108 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |