Part Details for NP36N055SHE-E1-AY by Renesas Electronics Corporation
Overview of NP36N055SHE-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NP36N055SHE-E1-AY
NP36N055SHE-E1-AY CAD Models
NP36N055SHE-E1-AY Part Data Attributes:
|
NP36N055SHE-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP36N055SHE-E1-AY
Renesas Electronics Corporation
Power MOSFETs for Automotive, MP-3, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004ZM-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 36 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 120 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |