Part Details for NP33-12BFR by EnerSys
Results Overview of NP33-12BFR by EnerSys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NP33-12BFR Information
NP33-12BFR by EnerSys is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Price & Stock for NP33-12BFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8912
|
Newark | Np33-12Bfr Sealed Lead Battery 12V 33Ah |Enersys NP33-12BFR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.0300 / $203.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.4800 / $160.0300 | Buy Now |
DISTI #
000000000007249897
|
Sager | Enersys Min Qty: 1 | 0 |
|
$123.2700 / $147.9200 | Buy Now |