Part Details for NP3100SCT3G by onsemi
Overview of NP3100SCT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NP3100SCT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 1500 |
|
RFQ |
Part Details for NP3100SCT3G
NP3100SCT3G CAD Models
NP3100SCT3G Part Data Attributes
|
NP3100SCT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NP3100SCT3G
onsemi
350V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-214 | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Breakover Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 275 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for NP3100SCT3G
This table gives cross-reference parts and alternative options found for NP3100SCT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP3100SCT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0720SA | Silicon Surge Protector, 88V V(BO) Max, 50A, DO-214AA, DO-214, 2 PIN | Crydom Inc | NP3100SCT3G vs CR0720SA |
P1800SCRP | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | NP3100SCT3G vs P1800SCRP |
CR3500SA | Silicon Surge Protector, 400V V(BO) Max, 20A, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | NP3100SCT3G vs CR3500SA |
CR0720SB | Silicon Surge Protector, 88V V(BO) Max, 30A, DO-214AA, | Littelfuse Inc | NP3100SCT3G vs CR0720SB |
TB0720L | Silicon Surge Protector, 88V V(BO) Max, 25A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | NP3100SCT3G vs TB0720L |
TISP4265H3BJR | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | NP3100SCT3G vs TISP4265H3BJR |
KU5R29N | Silicon Surge Protector, 50A, M2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | NP3100SCT3G vs KU5R29N |
TB3100M-13-F | Silicon Surge Protector, 350V V(BO) Max, 30A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | NP3100SCT3G vs TB3100M-13-F |
P2600SB | Silicon Surge Protector, 300V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | NP3100SCT3G vs P2600SB |
PP2600SB | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | NP3100SCT3G vs PP2600SB |