Part Details for NP30MA0502G by Kyocera AVX Components
Overview of NP30MA0502G by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NP30MA0502G
NP30MA0502G CAD Models
NP30MA0502G Part Data Attributes
|
NP30MA0502G
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NP30MA0502G
Kyocera AVX Components
NTC Thermistor, 5000ohm, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.16 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3965 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |