Part Details for NP2X-B-CRYSTAL by Neutrik USA Inc
Overview of NP2X-B-CRYSTAL by Neutrik USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP2X-B-CRYSTAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N9573
|
Newark | Connector, Rca/Phono, Plug, 2 Position, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:1/4", Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Colour:Black Rohs Compliant: Yes |Neutrik NP2X-B-CRYSTAL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9100 / $29.1800 | Buy Now |
DISTI #
568-NP2X-B-CRYSTAL
|
Mouser Electronics | Phone Connectors 1/4" MONO PLUG BLACK/GOLD RoHS: Compliant | 13 |
|
$23.5300 / $29.1700 | Buy Now |
DISTI #
70549266
|
RS | Plug 1/4" mono crystalCON - black/gold | Neutrik NP2X-B-CRYSTAL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8000 / $29.7500 | RFQ |
|
Onlinecomponents.com | crystalCON - 2 pole 1/4" professional phone plug - gold contacts, black metal housing with CRYSTALLIZEDTM - Swarovski Elements RoHS: Compliant | 0 |
|
$23.6600 / $31.3200 | Buy Now |
DISTI #
NTR-NP2X-BCRYSTAL
|
TME | 1/4'' PLUG 2POLE CRYSTAL Min Qty: 1 | 0 |
|
$15.7200 / $22.4500 | RFQ |
Part Details for NP2X-B-CRYSTAL
NP2X-B-CRYSTAL CAD Models
NP2X-B-CRYSTAL Part Data Attributes
|
NP2X-B-CRYSTAL
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NP2X-B-CRYSTAL
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Male, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Audio Type | PHONO | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 10000 Cycles | |
Insulation Resistance | 2000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 15 A | |
Termination Type | SOLDER LUG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG |