Part Details for NP2RX by Neutrik USA Inc
Overview of NP2RX by Neutrik USA Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP2RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8330
|
Newark | Connector, Rca/Phono, Plug, 2 Position, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:Px Series Rohs Compliant: Yes |Neutrik NP2RX (Alternate Part Number: 7613187000850 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$5.0900 / $6.5600 | Buy Now |
DISTI #
53M9540
|
Newark | Phone Audio Connector, Professional, Plug, 6.35 Mm, 2, Cable Mount, Metal Body Rohs Compliant: Yes |Neutrik NP2RX (Alternate Part Number: 7613187000850 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 543 |
|
$3.7800 / $5.0400 | Buy Now |
DISTI #
568-NP2RX
|
Mouser Electronics | Phone Connectors 2C 1/4" MONO RT ANG Ni/SILVER RoHS: Compliant | 257 |
|
$4.9500 / $6.6600 | Buy Now |
DISTI #
70088328
|
RS | Conn AV Phone Plug 2 Cont Sz 1/4" 0.25" Cbl Mnt Rt. Ang Uninsulated X Series | Neutrik NP2RX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1700 / $6.7200 | RFQ |
|
Onlinecomponents.com | PX Series - 1/4" professional right-angle phone plug - 2 pole - nickel contacts - nickel shell The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique RoHS: Compliant |
121 In Stock 275 Factory Stock |
|
$4.7300 / $6.0300 | Buy Now |
DISTI #
60868572
|
Verical | Conn 1/4" Phone Plug M 2 POS Solder RA Cable Mount 2 Terminal 1 Port Min Qty: 25 Package Multiple: 25 Date Code: 2003 | Americas - 100 |
|
$6.7662 / $7.8414 | Buy Now |
DISTI #
NTR-NP2RX
|
TME | Plug, Jack 6,3mm, male, mono, ways: 2, angled 90°, for cable, silver Min Qty: 1 | 0 |
|
$3.4000 / $4.8600 | RFQ |
|
Powell Electronics | Plug 1/4" mono - RX Series - right angle Min Qty: 25 | 809 |
|
$157.0000 | Buy Now |
DISTI #
39F210
|
Bürklin Elektronik | 6.35 mm angle jack plug, 2 pole (mono), solder connection, metal, NP2RX Min Qty: 1 | 10 |
|
$3.3295 | Buy Now |
|
Master Electronics | PX Series - 1/4" professional right-angle phone plug - 2 pole - nickel contacts - nickel shell The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique RoHS: Compliant |
121 In Stock 275 Factory Stock |
|
$4.7300 / $6.0300 | Buy Now |
Part Details for NP2RX
NP2RX CAD Models
NP2RX Part Data Attributes
|
NP2RX
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NP2RX
Neutrik USA Inc
Audio/RCA Connector, 2 Pole(s), Male, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Audio Type | PHONO | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 1000 Cycles | |
Insulation Resistance | 2000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Termination Type | SOLDER LUG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG |