Part Details for NP2E475M12020PH by Samwha Electronics
Overview of NP2E475M12020PH by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP2E475M12020PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NP2E475M12020PH
|
TME | Capacitor: electrolytic, THT, 4.7uF, 250VDC, Ø12.5x20mm, ±20% Min Qty: 1 | 335 |
|
$0.3960 / $1.2260 | Buy Now |