Part Details for NP2C/B by Neutrik USA Inc
Overview of NP2C/B by Neutrik USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP2C/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J0776
|
Newark | Plug 1/4" Mono - Black/Gold Rohs Compliant: Yes |Neutrik NP2C/B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | C Series - 2 pole 1/4" professional phone plug - black metal housing - gold contacts Professional phone plug with robust metal shell and chuck type strain relief. RoHS: Compliant |
60 In Stock |
|
$7.1500 / $8.1100 | Buy Now |
|
Master Electronics | C Series - 2 pole 1/4" professional phone plug - black metal housing - gold contacts Professional phone plug with robust metal shell and chuck type strain relief. RoHS: Compliant |
60 In Stock |
|
$7.1500 / $8.1100 | Buy Now |
Part Details for NP2C/B
NP2C/B CAD Models
NP2C/B Part Data Attributes
|
NP2C/B
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NP2C/B
Neutrik USA Inc
Audio/RCA Connector, 2 Pole(s), Male, Solder Lug Terminal, Locking, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Audio Type | PHONO | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 1000 Cycles | |
Insulation Resistance | 2000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG |