Part Details for NP22N055SLE-E1-AY by Renesas Electronics Corporation
Overview of NP22N055SLE-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for NP22N055SLE-E1-AY
NP22N055SLE-E1-AY CAD Models
NP22N055SLE-E1-AY Part Data Attributes
|
NP22N055SLE-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP22N055SLE-E1-AY
Renesas Electronics Corporation
TRANSISTOR,MOSFET,N-CHANNEL,55V V(BR)DSS,22A I(D),TO-252AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 22 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Surface Mount | YES |