Part Details for NP20P06YLG-E1-AY by Renesas Electronics Corporation
Overview of NP20P06YLG-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP20P06YLG-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6160
|
Newark | Power Device Automotive Mos 8P Hson |Renesas NP20P06YLG-E1-AY Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8510 | Buy Now |
DISTI #
559-NP20P06YLG-E1-AYCT-ND
|
DigiKey | MOSFET P-CH 60V 20A 8HSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4854 In Stock |
|
$0.5987 / $1.5900 | Buy Now |
DISTI #
NP20P06YLG-E1-AY
|
Avnet Americas | Trans MOSFET P-CH 60V 20A 8-Pin HSON T/R - Tape and Reel (Alt: NP20P06YLG-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6071 / $0.6931 | Buy Now |
DISTI #
968-NP20P06YLGE1AY
|
Mouser Electronics | MOSFET POWER DEVICE AUTOMOTIVE MOS 8P HSON RoHS: Compliant | 4958 |
|
$0.5980 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7360 | Buy Now |
|
Renesas Electronics America | MOSFET P-CH 60V 20A 8HSON Min Qty: 1 Container: Tape & Reel (TR) | 4854 |
|
$0.5987 / $1.5900 | Buy Now |
DISTI #
NP20P06YLG-E1-AY
|
Avnet Americas | Trans MOSFET P-CH 60V 20A 8-Pin HSON T/R - Tape and Reel (Alt: NP20P06YLG-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6071 / $0.6931 | Buy Now |
DISTI #
NP20P06YLG-E1-AY
|
Avnet Silica | (Alt: NP20P06YLG-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NP20P06YLG-E1-AY
NP20P06YLG-E1-AY CAD Models
NP20P06YLG-E1-AY Part Data Attributes:
|
NP20P06YLG-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP20P06YLG-E1-AY
Renesas Electronics Corporation
Power MOSFETs for Automotive, HSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HSON | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PLSN0008KA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 20 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 57 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |