Datasheets
NP20P04SLG-E1-AY by:
Renesas Electronics Corporation
NEC Electronics Group
Renesas Electronics Corporation
Not Found

Power MOSFETs for Automotive, MP-3ZK, /Embossed Tape

Part Details for NP20P04SLG-E1-AY by Renesas Electronics Corporation

Results Overview of NP20P04SLG-E1-AY by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

NP20P04SLG-E1-AY Information

NP20P04SLG-E1-AY by Renesas Electronics Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
NP20P04SLG-E2-AY Renesas Electronics Corporation Power MOSFETs for Automotive
NP20P04SLG-E1-AY Renesas Electronics Corporation Power MOSFETs for Automotive, MP-3ZK, /Embossed Tape

Price & Stock for NP20P04SLG-E1-AY

Part # Distributor Description Stock Price Buy
DISTI # 29AK2731
Newark Mosfet, P-Ch, 40V, 20A, To-252, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous ... Drain Current Id:20A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Renesas NP20P04SLG-E1-AY more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 100
  • 1 $1.5500
  • 10 $1.2900
  • 25 $1.2100
  • 50 $1.1100
  • 100 $1.0300
  • 250 $0.9530
  • 500 $0.8640
  • 1,000 $0.7400
$0.7400 / $1.5500 Buy Now
DISTI # 559-NP20P04SLG-E1-AYCT-ND
DigiKey MOSFET P-CH 40V 20A TO252 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11349
In Stock
  • 1 $1.5600
  • 10 $1.3020
  • 100 $0.9961
  • 500 $0.7958
  • 1,000 $0.7314
  • 2,500 $0.6422
$0.6422 / $1.5600 Buy Now
DISTI # NP20P04SLG-E1-AY
Avnet Americas Trans MOSFET P-CH 40V 20A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: NP20P04SLG-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $0.6720
$0.6720 Buy Now
DISTI # 968-NP20P04SLG-E1-AY
Mouser Electronics MOSFETs AUTOMOTIVE MOS MP-3ZK UMOS4 RoHS: Compliant 2470
  • 1 $1.4900
  • 10 $1.2400
  • 100 $0.9920
  • 250 $0.9160
  • 500 $0.8310
  • 1,000 $0.7120
  • 2,500 $0.6760
  • 5,000 $0.6510
  • 10,000 $0.6360
$0.6360 / $1.4900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.7760
$0.7760 Buy Now
DISTI # NP20P04SLG-E1-AY
Avnet Silica (Alt: NP20P04SLG-E1-AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

Part Details for NP20P04SLG-E1-AY

NP20P04SLG-E1-AY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NP20P04SLG-E1-AY Part Data Attributes

NP20P04SLG-E1-AY Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
NP20P04SLG-E1-AY Renesas Electronics Corporation Power MOSFETs for Automotive, MP-3ZK, /Embossed Tape
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code MP-3ZK
Pin Count 3
Manufacturer Package Code PRSS0004ZV
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
Avalanche Energy Rating (Eas) 40 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V
Drain Current-Max (ID) 20 A
Drain-source On Resistance-Max 0.038 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 38 W
Pulsed Drain Current-Max (IDM) 60 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

NP20P04SLG-E1-AY Related Parts

NP20P04SLG-E1-AY Frequently Asked Questions (FAQ)

  • The recommended operating voltage range for NP20P04SLG-E1-AY is 2.7V to 5.5V.

  • The NP20P04SLG-E1-AY has a built-in power-on reset (POR) circuit that resets the device when the power supply voltage is below 1.5V. No external POR circuit is required.

  • The maximum clock frequency supported by NP20P04SLG-E1-AY is 20 MHz.

  • The I/O ports on NP20P04SLG-E1-AY can be configured as input or output using the port direction registers. The port direction registers are used to set the direction of each I/O pin as input or output.

  • The reset pin (RST) on NP20P04SLG-E1-AY is used to reset the device. When the RST pin is low, the device is in reset state. When the RST pin is high, the device is operational.