Part Details for NP17 by Hubbell Premise Wiring
Overview of NP17 by Hubbell Premise Wiring
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP179N04TUK-E1-AY | Renesas Electronics Corporation | 40 V – 180 A – N-channel Power MOS FET | |
NP179N04TUK-E2-AY | Renesas Electronics Corporation | 40 V – 180 A – N-channel Power MOS FET | |
NP179N055TUK-E1-AY | Renesas Electronics Corporation | 55 V – 180 A – N-channel Power MOS FET |
Price & Stock for NP17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73520915
|
RS | WALLPLATE, 2 G, 1) TOG 1) 1.39inch OPNG, BR | Hubbell Wiring Device-Kellems NP17 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9300 | RFQ |