Part Details for NP16AT by General Instrument Corp
Overview of NP16AT by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NP16AT
NP16AT CAD Models
NP16AT Part Data Attributes
|
NP16AT
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
NP16AT
General Instrument Corp
Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, TO-220CT, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | TO-220CT, 3 PIN | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NP16AT
This table gives cross-reference parts and alternative options found for NP16AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP16AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ETS12PBF | Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | NP16AT vs 25ETS12PBF |
SB1620CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 20V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | NP16AT vs SB1620CT |
MBR1660CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | NP16AT vs MBR1660CT-BP-HF |
FMB-26LR | 10A, SILICON, RECTIFIER DIODE, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | NP16AT vs FMB-26LR |
MBRF1530CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | NP16AT vs MBRF1530CT |
SDT40120CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB, | Diodes Incorporated | NP16AT vs SDT40120CT |
ISR2020A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 20V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Rectron Semiconductor | NP16AT vs ISR2020A |
SF6LD60M | Rectifier Diode, 1 Phase, 2 Element, 6A, Silicon, TO-220AB, FTO-220A, FULL PACK-3 | Shindengen Electronic Manufacturing Co Ltd | NP16AT vs SF6LD60M |
RJU6053WDPP-M0#T2 | Fast Recovery Diodes, TO-220FL, /Tube | Renesas Electronics Corporation | NP16AT vs RJU6053WDPP-M0#T2 |
FMG-26SR | Rectifier Diode, 1 Phase, 2 Element, 6A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | NP16AT vs FMG-26SR |