There are no models available for this part yet.
Overview of NP15P06SLGE1AY by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP15P06SLG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-3ZK, /Embossed Tape |
Price & Stock for NP15P06SLGE1AY by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77836042
|
Verical | Trans MOSFET P-CH 60V 15A Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 22 Package Multiple: 1 | Americas - 2485 |
|
$0.8000 / $1.4875 | Buy Now | |
DISTI #
C1S620200598002
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 3570 |
|
$2.3800 / $3.2900 | Buy Now |