Datasheets
NP15P06SLG-E1-AY by:

Power Field-Effect Transistor, 15A I(D), 60V, 0.095ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, MP-3ZK, TO-252, 3 PIN

Part Details for NP15P06SLG-E1-AY by NEC Electronics Group

Overview of NP15P06SLG-E1-AY by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Part Details for NP15P06SLG-E1-AY

NP15P06SLG-E1-AY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NP15P06SLG-E1-AY Part Data Attributes:

NP15P06SLG-E1-AY NEC Electronics Group
Buy Now Datasheet
Compare Parts:
NP15P06SLG-E1-AY NEC Electronics Group Power Field-Effect Transistor, 15A I(D), 60V, 0.095ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, MP-3ZK, TO-252, 3 PIN
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NEC ELECTRONICS CORP
Part Package Code TO-252AA
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 19 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 15 A
Drain-source On Resistance-Max 0.095 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type P-CHANNEL
Pulsed Drain Current-Max (IDM) 45 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

NP15P06SLG-E1-AY Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NP15P06SLG-E1-AY by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NP15P06SLG-E1-AY by NEC Electronics Group

  • Please alert me when NP15P06SLG-E1-AY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NP15P06SLG-E1-AY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NP15P06SLG-E1-AY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NP15P06SLG-E1-AY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NP15P06SLG-E1-AY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NP15P06SLG-E1-AY by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: