Part Details for NP1500SAT3G by onsemi
Overview of NP1500SAT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP1500SAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Rochester Electronics | NP1500 - Silicon Surge Protector, 180V Max, DO-214AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 172400 |
|
RFQ |
Part Details for NP1500SAT3G
NP1500SAT3G CAD Models
NP1500SAT3G Part Data Attributes
|
NP1500SAT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NP1500SAT3G
onsemi
180V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakover Voltage-Max | 180 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 140 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for NP1500SAT3G
This table gives cross-reference parts and alternative options found for NP1500SAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP1500SAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB1300H-13-F | Silicon Surge Protector, 160V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | NP1500SAT3G vs TB1300H-13-F |
P1500SA | Silicon Surge Protector, 165V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | NP1500SAT3G vs P1500SA |
TB1300L | Silicon Surge Protector, 160V V(BO) Max, 25A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | NP1500SAT3G vs TB1300L |
P1300SCL | Silicon Surge Protector, 160V V(BO) Max, 50A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | NP1500SAT3G vs P1300SCL |
TISP4145M3BJ | Silicon Surge Protector, 145V V(BO) Max, 32A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | NP1500SAT3G vs TISP4145M3BJ |
TB1300H | Silicon Surge Protector, 160V V(BO) Max, 50A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | NP1500SAT3G vs TB1300H |
PP1300SC | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | NP1500SAT3G vs PP1300SC |
TISP4145M3BJR | 145V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | NP1500SAT3G vs TISP4145M3BJR |
P1300SB | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | NP1500SAT3G vs P1300SB |
TB1500L | Silicon Surge Protector, 180V V(BO) Max, 25A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | NP1500SAT3G vs TB1500L |