Part Details for NP109N055PUK-E1-AY by Renesas Electronics Corporation
Overview of NP109N055PUK-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NP109N055PUK-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-NP109N055PUK-E1-AYCT-ND
|
DigiKey | MOSFET N-CH 55V 110A TO263 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1560 In Stock |
|
$2.3752 / $4.8800 | Buy Now |
DISTI #
NP109N055PUK-E1-AY
|
Avnet Americas | Trans MOSFET N-CH 55V 110A 3-Pin(2+Tab) TO-263 T/R - Tape and Reel (Alt: NP109N055PUK-E1-AY) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
968-NP109N055PUKE1AY
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 0 |
|
$1.5900 / $3.4100 | Order Now |
|
Renesas Electronics America | MOSFET N-CH 55V 110A TO263 Min Qty: 1 Container: Tape & Reel (TR) | 1560 |
|
$2.3752 / $4.8800 | Buy Now |
Part Details for NP109N055PUK-E1-AY
NP109N055PUK-E1-AY CAD Models
NP109N055PUK-E1-AY Part Data Attributes
|
NP109N055PUK-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP109N055PUK-E1-AY
Renesas Electronics Corporation
Nch Single Power MOSFET 55V 110A 2.2mohm MP-25ZP/TO-263 Automotive, MP-25ZP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25ZP | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 110 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |