Part Details for NP05-2A66-500-220 by Standex-Meder Electronics
Overview of NP05-2A66-500-220 by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP05-2A66-500-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NP05-2A66-500-220-ND
|
DigiKey | RELAY REED DPST 500MA 5V Min Qty: 48 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.9425 | Buy Now |
DISTI #
876-NP052A66-500-220
|
Mouser Electronics | Reed Relays 2 Form A 5 V Mini w/Magnetic Shield RoHS: Compliant | 0 |
|
$7.4700 / $10.1900 | Order Now |
|
Onlinecomponents.com | Reed Relay, 2 Form A, DPST-NO, 5V Mini w/Magnetic Shield RoHS: Compliant | 0 |
|
$5.9700 / $6.9700 | Buy Now |
Part Details for NP05-2A66-500-220
NP05-2A66-500-220 CAD Models
NP05-2A66-500-220 Part Data Attributes:
|
NP05-2A66-500-220
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
NP05-2A66-500-220
Standex-Meder Electronics
Dry Reed Relay, DPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 90VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10.2 mm | |
Body Height | 10.1 mm | |
Body Length or Diameter | 22 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 500 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 0.7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 22mm x 10.2mm x 10.1mm | |
Reference Standard | UL | |
Relay Action | MBB | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.05 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.002799085598171197 inch | |
Termination Type | SOLDER |