Part Details for NP043A3 by Panasonic Electronic Components
Overview of NP043A3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NP043A3
NP043A3 CAD Models
NP043A3 Part Data Attributes:
|
NP043A3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
NP043A3
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SSSMINI6-F1, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |