NP03SB4R7M
TAIYO YUDEN
Description: General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, ROHS COMPLIANT

Overview of NP03SB4R7M by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NP03SB4R7M by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.2A 108mOhm DCR 1515 T/R RoHS: Compliant 0
  • 0 $0
$0 Buy Now

CAD Models for NP03SB4R7M by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NP03SB4R7M by TAIYO YUDEN

NP03SB4R7M
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
1616
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1616
Construction
Shielded
Core Material
FERRITE
DC Resistance
0.056 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Height
1.8 mm
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Packing Method
Tape, Embossed
Rated Current-Max
1.5 A
Self Resonance Frequency
30 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
30%
Want to compare parts?
  1. NP03SB4R7M
    TAIYO YUDEN
    General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NP03SB4R7M by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NP03SB4R7M by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of NP03SB4R7M would you like to use for your alert(s)?
  • Please alert me when NP03SB4R7M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NP03SB4R7M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NP03SB4R7M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NP03SB4R7M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NP03SB4R7M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NP03SB4R7M by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: