Part Details for NP0310C00000G by Amphenol Corporation
Overview of NP0310C00000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP0310C00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NP0310C00000G
|
Avnet Americas | Conn PC Board Terminal Block 3 Position 10mm RA Through Hole 50A - Bulk (Alt: NP0310C00000G) Min Qty: 2988 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $1.9441 | Buy Now |
DISTI #
649-NP0310C000J0G
|
Mouser Electronics | Fixed Terminal Blocks 1000 TB SprClamp90 | 0 |
|
$1.7700 | Order Now |