Part Details for NP0304 by TECO-Westinghouse Motor Company
Overview of NP0304 by TECO-Westinghouse Motor Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP0304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71736585
|
RS | MAX-PE 3-PH 230/460V Cast Iron Frame 30 HP 1800 RPM 34.3 FLA(460V) | Teco Westinghouse NP0304 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,324.9500 / $2,447.3200 | RFQ |