Part Details for NP0210000000G by Amphenol Corporation
Overview of NP0210000000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP0210000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NP0210000000G
|
Avnet Americas | Conn PC Board Terminal Block 2 Position 10mm RA Through Hole 50A - Bulk (Alt: NP0210000000G) Min Qty: 2970 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0768 | Buy Now |
DISTI #
649-NP02100000J0G
|
Mouser Electronics | Fixed Terminal Blocks 1000 TB SprClamp90 | 0 |
|
$1.1400 / $1.2500 | Order Now |
DISTI #
NP0210000000G
|
Avnet Abacus | (Alt: NP0210000000G) RoHS: Compliant Min Qty: 2970 Package Multiple: 2970 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NP0210000000G
NP0210000000G CAD Models
NP0210000000G Part Data Attributes
|
NP0210000000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NP0210000000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Category CO2 Kg | 3.89 | |
Compliance Temperature Grade | Industrial: -40C to +115C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2015-12-17 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 50 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 8.37 mm2 | |
Wire Gauge | 8 AWG |