There are no models available for this part yet.
Overview of NP0115HG03LCF-JCF11 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NP0115HG03LCF-JCF11 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ6677
|
Newark | Subminiature Smooth Actuation Pushbutton |Nkk Switches NP0115HG03LCF-JCF11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3937-NP0115HG03LCF-JCF11-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$20.6364 / $31.1600 | Buy Now | |
DISTI #
360-3540-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8 In Stock |
|
$29.4000 | Buy Now | |
Powell Electronics | SUBMINIATURE SMOOTH ACTUATION PUSHBUTTON Min Qty: 1 | 13 |
|
$11.3500 / $17.1400 | Buy Now |
CAD Models for NP0115HG03LCF-JCF11 by NKK Switches
Part Data Attributes for NP0115HG03LCF-JCF11 by NKK Switches
NP0115HG03LCF-JCF11
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
NP0115HG03LCF-JCF11NKK SwitchesVS
-