Part Details for NP00805182F1HPR by Cinetech Industrial Co Ltd
Overview of NP00805182F1HPR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for NP00805182F1HPR
NP00805182F1HPR CAD Models
NP00805182F1HPR Part Data Attributes
|
NP00805182F1HPR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP00805182F1HPR
Cinetech Industrial Co Ltd
CAP,CERAMIC,1.8NF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | 0805(FTOL) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0805 ( F TOL ) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for NP00805182F1HPR
This table gives cross-reference parts and alternative options found for NP00805182F1HPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP00805182F1HPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COG0805182F1HRB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 0805, | Cinetech Industrial Co Ltd | NP00805182F1HPR vs COG0805182F1HRB |
COG0805182F1HSB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 0805, | Cinetech Industrial Co Ltd | NP00805182F1HPR vs COG0805182F1HSB |
AD12CD0182FT6 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0018uF, 0805 | Kyocera AVX Components | NP00805182F1HPR vs AD12CD0182FT6 |
NP00805182F1HRB | CAP,CERAMIC,1.8NF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | NP00805182F1HPR vs NP00805182F1HRB |
0805CG182F9BB00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0018uF, 0805 | YAGEO Corporation | NP00805182F1HPR vs 0805CG182F9BB00 |
AC12CD0182F2L | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0018uF, 0805 | Kyocera AVX Components | NP00805182F1HPR vs AC12CD0182F2L |
AC12CD0182FT3 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0018uF, 0805 | Kyocera AVX Components | NP00805182F1HPR vs AC12CD0182FT3 |
NP00805182F1HNB | CAP,CERAMIC,1.8NF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | NP00805182F1HPR vs NP00805182F1HNB |
AN12CD0182FT6 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 0805, | Kyocera AVX Components | NP00805182F1HPR vs AN12CD0182FT6 |
500R15N182FV4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0018uF, 0805 | Johanson Dielectrics Inc | NP00805182F1HPR vs 500R15N182FV4R |