Part Details for NP00603331F1HRR by Cinetech Industrial Co Ltd
Overview of NP00603331F1HRR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NP00603331F1HRR
NP00603331F1HRR CAD Models
NP00603331F1HRR Part Data Attributes
|
NP00603331F1HRR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP00603331F1HRR
Cinetech Industrial Co Ltd
CAP,CERAMIC,330PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | 0603(FTOL) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603 ( F TOL ) | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for NP00603331F1HRR
This table gives cross-reference parts and alternative options found for NP00603331F1HRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP00603331F1HRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM10C331FBNI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Surge Components Inc | NP00603331F1HRR vs SCM10C331FBNI |
0603N331F500NT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Hitano Enterprise Corp | NP00603331F1HRR vs 0603N331F500NT |
0603N331F500LR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Walsin Technology Corporation | NP00603331F1HRR vs 0603N331F500LR |
0603G331F500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | NP00603331F1HRR vs 0603G331F500GT-A |
SCM10C331FBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Surge Components Inc | NP00603331F1HRR vs SCM10C331FBND |
C1608NPO331FGBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Darfon Corporation | NP00603331F1HRR vs C1608NPO331FGBS |
0603G331F500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | NP00603331F1HRR vs 0603G331F500SNT-A |
0603N331F500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Walsin Technology Corporation | NP00603331F1HRR vs 0603N331F500LG |
NP00603331F1HPR | CAP,CERAMIC,330PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | NP00603331F1HRR vs NP00603331F1HPR |
U0603C331FNB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0603, | Walsin Technology Corporation | NP00603331F1HRR vs U0603C331FNB |