Part Details for NP00402910F1HRB by Cinetech Industrial Co Ltd
Overview of NP00402910F1HRB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for NP00402910F1HRB
NP00402910F1HRB CAD Models
NP00402910F1HRB Part Data Attributes
|
NP00402910F1HRB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NP00402910F1HRB
Cinetech Industrial Co Ltd
CAP,CERAMIC,91PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.Values & Voltage Available | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(FTOL) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( F TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for NP00402910F1HRB
This table gives cross-reference parts and alternative options found for NP00402910F1HRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP00402910F1HRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/910FN0402W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Tecate Group | NP00402910F1HRB vs CMC-050/910FN0402W |
0402G910F500GW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Capax Technologies Inc | NP00402910F1HRB vs 0402G910F500GW-C |
0402G910F500GT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Capax Technologies Inc | NP00402910F1HRB vs 0402G910F500GT-A |
0402G910F500SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Capax Technologies Inc | NP00402910F1HRB vs 0402G910F500SNT-C |
COG0402910F1HPR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Cinetech Industrial Co Ltd | NP00402910F1HRB vs COG0402910F1HPR |
COG0402910F1HRR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Cinetech Industrial Co Ltd | NP00402910F1HRB vs COG0402910F1HRR |
COG0402910F1HPB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Cinetech Industrial Co Ltd | NP00402910F1HRB vs COG0402910F1HPB |
CMC-050/910FN0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Tecate Group | NP00402910F1HRB vs CMC-050/910FN0402T13 |
NMC0402NPO910F50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | NIC Components Corp | NP00402910F1HRB vs NMC0402NPO910F50TRP |
COG0402910F1HRB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000091uF, 0402, | Cinetech Industrial Co Ltd | NP00402910F1HRB vs COG0402910F1HRB |