Part Details for NP0012 by TECO-Westinghouse Motor Company
Overview of NP0012 by TECO-Westinghouse Motor Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71736553
|
RS | MAX-PE 3-PH 230/460V Cast Iron Frame 1 HP 3600 RPM 1.34 FLA(460V) | Teco Westinghouse NP0012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$369.6500 / $410.7200 | RFQ |