Part Details for NP-CL-1A81-4/4-218 by Standex-Meder Electronics
Overview of NP-CL-1A81-4/4-218 by Standex-Meder Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for NP-CL-1A81-4/4-218
NP-CL-1A81-4/4-218 CAD Models
NP-CL-1A81-4/4-218 Part Data Attributes
|
NP-CL-1A81-4/4-218
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
NP-CL-1A81-4/4-218
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.5A (Contact), 90VDC (Contact), AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10.2 mm | |
Body Height | 10.1 mm | |
Body Length or Diameter | 22 mm | |
Coil Resistance | 4 Ω | |
Contact (AC) Max Rating R Load | .5A@90VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@90VDC | |
Contact Voltage(AC)-Max | 90 V | |
Contact Voltage(DC)-Max | 90 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 22mm x 10.2mm x 10.1mm | |
Reference Standard | EN; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |