Part Details for NP-11-GY by Sealcon USA
Overview of NP-11-GY by Sealcon USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP-11-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-NP-11-GY-ND
|
DigiKey | LOCKING NUT NYLON PG11 GRAY Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1970 In Stock |
|
$0.3400 | Buy Now |
|
Onlinecomponents.com | Gray Nylon Locking Nut PG 11 RoHS: Compliant |
327 In Stock 12812 Factory Stock |
|
$0.2376 / $0.3662 | Buy Now |
|
Electroshield | Strain Relief - Accessories Locking Nuts PG11 Gray Nylon | 100 |
|
$0.3200 | Buy Now |
|
Master Electronics | Gray Nylon Locking Nut PG 11 RoHS: Compliant |
327 In Stock 12812 Factory Stock |
|
$0.2376 / $0.3662 | Buy Now |