Part Details for NP-07-BE by Sealcon USA
Overview of NP-07-BE by Sealcon USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP-07-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-NP-07-BE-ND
|
DigiKey | LOCKNG NUT EMI/RFI PRF PG7 / 1/4 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
814 In Stock |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | Nickel Plated Brass EMI / RFI Proof Locking Nut PG 7 / 1/4" NPT |
514 In Stock |
|
$3.6800 / $5.8100 | Buy Now |
|
Master Electronics | Nickel Plated Brass EMI / RFI Proof Locking Nut PG 7 / 1/4" NPT |
514 In Stock |
|
$3.6800 / $5.8100 | Buy Now |