Part Details for NOSC157M004R0150 by Kyocera AVX Components
Overview of NOSC157M004R0150 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Price & Stock for NOSC157M004R0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7390
|
Newark | Capacitor Niobium Oxide 150Uf, 4V, 20%, 2312, Capacitance:150Μf, Voltage(Dc):4V, Esr:0.15Ohm, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx NOSC157M004R0150 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7940 | Buy Now |
DISTI #
NOSC157M004R0150-ND
|
DigiKey | CAP NIOB OXIDE 150UF 20% 4V 2312 Min Qty: 9000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5699 | Buy Now |
DISTI #
NOSC157M004R0150
|
Avnet Americas | Niobium Oxide Capacitor, 150 uF, 4 V, ± 20%, 150 mohm, 125 °C, 2312 [6032 Metric] (Alt: NOSC157M004R0150) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7718 | Buy Now |
DISTI #
581-NOSC157M004
|
Mouser Electronics | Niobium Oxide Capacitors 4V 150uF 20% ESR=150mOhm RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 4 | 40000 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | SPECIAL CAPACITOR, NIOBIUM, 4V, 20% +TOL, 20% -TOL, 150UF, SURFACE MOUNT, 2312 | 500 |
|
$0.5335 / $1.2804 | Buy Now |
|
Quest Components | SPECIAL CAPACITOR, NIOBIUM, 4V, 20% +TOL, 20% -TOL, 150UF, SURFACE MOUNT, 2312 | 400 |
|
$0.4875 / $0.9750 | Buy Now |
|
Quest Components | SPECIAL CAPACITOR, NIOBIUM, 4V, 20% +TOL, 20% -TOL, 150UF, SURFACE MOUNT, 2312 | 32000 |
|
$0.4400 / $2.0000 | Buy Now |
|
Quest Components | SPECIAL CAPACITOR, NIOBIUM, 4V, 20% +TOL, 20% -TOL, 150UF, SURFACE MOUNT, 2312 | 416 |
|
$0.7489 / $2.3044 | Buy Now |
DISTI #
NOSC157M004R0150
|
Avnet Abacus | Niobium Oxide Capacitor, 150 uF, 4 V, � 20%, 150 mohm, 125 �C, 2312 [6032 Metric] (Alt: NOSC157M004R0150) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NOSC157M004R0150
NOSC157M004R0150 CAD Models
NOSC157M004R0150 Part Data Attributes
|
NOSC157M004R0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOSC157M004R0150
Kyocera AVX Components
Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 150 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
ESR | 150 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 375 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |