Part Details for NOSB226M006R0600 by Kyocera AVX Components
Overview of NOSB226M006R0600 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Price & Stock for NOSB226M006R0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-NOSB226M006R0600CT-ND
|
DigiKey | CAP NIOB OXID 22UF 20% 6.3V 1210 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2695 In Stock |
|
$0.3294 / $0.9800 | Buy Now |
DISTI #
581-NOSB226M006
|
Mouser Electronics | Niobium Oxide Capacitors 6.3V 22uF 20% ESR=600mOhm RoHS: Compliant | 3629 |
|
$0.3480 / $0.7200 | Buy Now |
|
Quest Components | CAPACITOR, NIOBIUM, 6.3 V, 22 uF, SURFACE MOUNT, 1411 | 3480 |
|
$0.2607 / $0.7110 | Buy Now |
Part Details for NOSB226M006R0600
NOSB226M006R0600 CAD Models
NOSB226M006R0600 Part Data Attributes:
|
NOSB226M006R0600
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOSB226M006R0600
Kyocera AVX Components
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |