Part Details for NOSB156M008R1000 by Kyocera AVX Components
Overview of NOSB156M008R1000 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOSB156M008R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOSB156M008R1000
|
Avnet Americas | Niobium Oxide Capacitor, 15 uF, 8 V, ? 20%, 1000 mohm, 125 ?C, 1210 [3528 Metric] (Alt: NOSB156M008R1000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for NOSB156M008R1000
NOSB156M008R1000 CAD Models
NOSB156M008R1000 Part Data Attributes
|
NOSB156M008R1000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOSB156M008R1000
Kyocera AVX Components
Niobium, 8V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 15 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NOSB156M008R1000
This table gives cross-reference parts and alternative options found for NOSB156M008R1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOSB156M008R1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOSB156M008S1000V | Special Capacitor, Niobium, 8V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB156M008R1000 vs NOSB156M008S1000V |
NOSB156M008S1000 | Niobium, 8V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NOSB156M008R1000 vs NOSB156M008S1000 |